
* Images are for reference only
MIC2177BWM
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2177BWM
- JLCPCB Part #
- C3192549
- Package
- SOIC-20
- Description
- -40℃~+125℃@(TJ) 1 1.245V~16.5V 2.5A 200kHz 4.5V~16.5V Adjustable Buck Buck Built-in Yes SOIC-20 DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 38
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.7082
200+
$8.7881
500+
$8.4787
1000+
$8.3273
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?