
* Images are for reference only
MIC2171BU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2171BU
- JLCPCB Part #
- C3194002
- Package
- TO-263-5
- Description
- -40℃~+85℃@(TA) 1 100kHz 2.5A 3V~40V 65V Boost、Buck、Cuk、Flyback Buck-Boost Built-in No TO-263-5 DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7668
200+
$1.0709
500+
$1.0337
1000+
$1.0143
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?