
* Images are for reference only
MIC2091-2YM5-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2091-2YM5-TR
- JLCPCB Part #
- C625686
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 1.8V~5.5V 100mA 700mΩ Active High High Side Switch Undervoltage Protection(UVP)、Overtemperature protection (OTP) SOT-23-5 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.9072
10+
$0.7370
30+
$0.6519
100+
$0.5684
500+
$0.5170
1000+
$0.4913
Related Products
Welcome back, may I help you?