
* Images are for reference only
MIC2090-1YM5-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2090-1YM5-TR
- JLCPCB Part #
- C220826
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 1.8V~5.5V 50mA 700mΩ Active High High Side Switch Undervoltage Protection(UVP)、Overtemperature protection (OTP) SOT-23-5 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2955
10+
$0.2666
30+
$0.2473
100+
$0.2280
Related Products
Welcome back, may I help you?