
* Images are for reference only
MIC2044-1YTS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2044-1YTS
- JLCPCB Part #
- C637630
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 1 20mΩ 6A 800mV~5.5V Active High High Side Switch Short-Circuit Protection(SCP)、Undervoltage Protection(UVP)、Over Temperature Protection TSSOP-16 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 94
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$10.0954
10+
$8.7387
30+
$7.9119
100+
$7.2199
Related Products
Welcome back, may I help you?