
* Images are for reference only
MIC2043-2YTS-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2043-2YTS-TR
- JLCPCB Part #
- C627756
- Package
- TSSOP-14
- Description
- -40℃~+85℃ 1 3A 60mΩ 800mV~5.5V Active Low High Side Switch TSSOP-14 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5740
200+
$0.9971
500+
$0.9617
1000+
$0.9439
Welcome back, may I help you?