
* Images are for reference only
MIC2041-1YMM
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2041-1YMM
- JLCPCB Part #
- C636447
- Package
- MSOP-10
- Description
- -40℃~+85℃ 1 1.5A 50mΩ 800mV~5.5V Active High High Side Switch MSOP-10 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6732
10+
$3.1524
30+
$2.8431
100+
$2.5113
500+
$2.3671
1000+
$2.3030
Welcome back, may I help you?