
* Images are for reference only
MIC2040-2BMM-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2040-2BMM-TR
- JLCPCB Part #
- C19607319
- Package
- MSOP-10
- Description
- -40℃~+85℃ 1 75mΩ 800mV~5.5V Active Low High Side Switch MSOP-10 Power Distribution Switches
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9544
200+
$1.1802
500+
$1.1399
1000+
$1.1206
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products