
* Images are for reference only
MIC2027-1BM
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2027-1BM
- JLCPCB Part #
- C3234685
- Package
- SOIC-16
- Description
- -40℃~+85℃ 100mΩ 2.7V~5.5V 4 500mA Active High High Side Switch SOIC-16 Power Distribution Switches
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 48
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0701
2400+
$0.0271
6000+
$0.0263
12000+
$0.0258
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?