
* Images are for reference only
MIC2027-2BM
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2027-2BM
- JLCPCB Part #
- C3234681
- Package
- SOIC-16
- Description
- -40℃~+85℃ 100mΩ 2.7V~5.5V 4 500mA Active Low High Side Switch SOIC-16 Power Distribution Switches
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 48
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8766
200+
$0.3400
500+
$0.3288
1000+
$0.3223
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?