
* Images are for reference only
MIC2026-2BN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2026-2BN
- JLCPCB Part #
- C3231904
- Package
- PDIP-8
- Description
- -40℃~+85℃ 1.25A 2 2.7V~5.5V 90mΩ Active Low High Side Switch PDIP-8 Power Distribution Switches
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6236
200+
$0.2417
500+
$0.2337
1000+
$0.2289
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?