
* Images are for reference only
MIC2003-0.8YM5TX
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2003-0.8YM5TX
- JLCPCB Part #
- C19523268
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 2.5V~5.5V 70mΩ Active High High Side Switch 软启动、欠压锁定、Overcurrent Protection、Over temperature protection SOT-23-5 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7404
200+
$0.6952
500+
$0.6711
1000+
$0.6599
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?