
* Images are for reference only
PIC16F1933-E/SS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F1933-E/SS
- JLCPCB Part #
- C641727
- Package
- SSOP-28-208mil
- Description
- -40℃~+125℃ 1.8V~5.5V 10bit 25 256Byte 256Byte 32MHz 7KB 8 Bit Built-in FLASH PIC SSOP-28-208mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 47
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$3.8035
10+
$3.7184
30+
$3.4856
100+
$3.4278
Related Products
Welcome back, may I help you?