
* Images are for reference only
MCP9601T-E/MX
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP9601T-E/MX
- JLCPCB Part #
- C5127745
- Package
- MQFN-20(5x5)
- Description
- -40℃~+125℃ 100kHz 18 2.7V~5.5V 300uA 4 I2C Thermocouple-to-Digital Converter MQFN-20(5x5) ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$13.2245
10+
$12.6080
30+
$11.5387
100+
$10.6059
Related Products
Welcome back, may I help you?