
* Images are for reference only
MCP9510HT-E/CH
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP9510HT-E/CH
- JLCPCB Part #
- C129492
- Package
- SOT-23-6
- Description
- -40℃~+125℃ 2.7V~5.5V 80uA ±0.5℃ SOT-23-6 Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3402
10+
$1.8651
30+
$1.5832
100+
$1.2965
500+
$1.1661
1000+
$1.1065
Related Products
Welcome back, may I help you?