
* Images are for reference only
MCP6V11UT-E/LT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP6V11UT-E/LT
- JLCPCB Part #
- C144173
- Package
- SC-70-5
- Description
- -40℃~+125℃ 0.03V/us 1 1.6V~5.5V 102nV/√Hz@500Hz 119dB 17mA 50nV/℃ 50pA 5pA 7.5uA 80kHz 8uV Rail-to-Rail Input, Rail-to-Rail Output Zero drift/automatic zero stabilization、ESD protection、Built-in compensation、Reverse-phase input protection SC-70-5 Precision Op Amps ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 196
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 196
In-stock Item Pricing
Qty Unit Price
1+
$1.5500
10+
$1.4214
30+
$1.3410
100+
$1.2590
500+
$1.2220
1000+
$1.2060
Related Products
Welcome back, may I help you?