
* Images are for reference only
MCP6L71T-E/MS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP6L71T-E/MS
- JLCPCB Part #
- C625579
- Package
- MSOP-8
- Description
- -40℃~+125℃ 1 1.3uV/℃ 150uA 19nV/√Hz@10kHz 1mV 1pA 1pA 25mA 2V~6V 7V 900V/ms 91dB Rail-to-Rail Input, Rail-to-Rail Output MSOP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9890
10+
$0.7996
30+
$0.7049
100+
$0.6101
500+
$0.5539
1000+
$0.5250
Related Products
Welcome back, may I help you?