
* Images are for reference only
2N2218A
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N2218A
- JLCPCB Part #
- C5503467
- Package
- TO-39(TO-205AD)
- Description
- -55℃~+200℃@(Tj) 1.6V 10nA 30V 40@150mA,10V 800mA 800mW NPN TO-39(TO-205AD) Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.1723
200+
$9.6458
500+
$9.3231
1000+
$9.1642
Related Products
Welcome back, may I help you?