This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MCP6497-E/SN

Extended
Manufacturer
Microchip Tech
MFR.Part #
MCP6497-E/SN
JLCPCB Part #
C20295650
Package
SOIC-8
Description
-40℃~+125℃ 1.6mV 1.8V~5.5V 125dB 12nV/√Hz@1kHz 1pA 1pA 2 2.5mA 30MHz 40V/us 5.5V 55mA 600nV/℃ Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6371
200+ $0.6542
500+ $0.6317
1000+ $0.6220

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons