
* Images are for reference only
MCP6291-E/MS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP6291-E/MS
- JLCPCB Part #
- C636312
- Package
- MSOP-8
- Description
- -40℃~+125℃ 1 10MHz 1pA 25mA 7V/us MSOP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3980
10+
$1.1596
30+
$1.0292
100+
$0.8810
500+
$0.8150
1000+
$0.7860
Related Products
Welcome back, may I help you?