
* Images are for reference only
MCP6285-E/MS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP6285-E/MS
- JLCPCB Part #
- C636310
- Package
- MSOP-8
- Description
- -40℃~+125℃ 1pA 2 2.5V/us 25mA 5MHz MSOP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6444
10+
$1.3642
30+
$1.2096
100+
$1.0356
500+
$0.9583
1000+
$0.9245
Related Products
Welcome back, may I help you?