
* Images are for reference only
MCP6281T-E/SN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP6281T-E/SN
- JLCPCB Part #
- C623712
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1 1.7uV/℃ 16nV/√Hz@1kHz 1pA 2.5V/us 25mA 3mV 5MHz 6V 80dB Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2339
10+
$1.0229
30+
$0.9085
100+
$0.7780
500+
$0.7200
1000+
$0.6927
Related Products
Welcome back, may I help you?