
* Images are for reference only
MCP6241-E/MC
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP6241-E/MC
- JLCPCB Part #
- C512097
- Package
- DFN-8-EP(2x3)
- Description
- -40℃~+125℃ 1 1pA 300V/ms 3uV/℃ 45nV/√Hz@1kHz 5.5V 550kHz 5mV 75dB Rail-to-Rail Input, Rail-to-Rail Output DFN-8-EP(2x3) Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 57
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1634
10+
$0.1602
30+
$0.1580
100+
$0.1559
Related Products
Welcome back, may I help you?