
* Images are for reference only
MCP6232-E/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP6232-E/P
- JLCPCB Part #
- C640423
- Package
- PDIP-8
- Description
- -40℃~+125℃ 1.8V~6V 150V/ms 1pA 2 3uV/℃ 52nV/√Hz@1kHz 5mV 75dB 7V PDIP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8741
10+
$0.7054
30+
$0.6218
100+
$0.5383
500+
$0.4885
1000+
$0.4628
Related Products
Welcome back, may I help you?