
* Images are for reference only
MCP622T-E/MF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP622T-E/MF
- JLCPCB Part #
- C623699
- Package
- DFN-8-EP(3x3)
- Description
- -40℃~+125℃ 10V/us 13nV/√Hz@1MHz 2 2.5V~5.5V 200uV 2uV/℃ 5pA 6.5V 81dB DFN-8-EP(3x3) Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0165
200+
$0.7812
500+
$0.7538
1000+
$0.7393
Welcome back, may I help you?