
* Images are for reference only
MCP652T-E/MF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP652T-E/MF
- JLCPCB Part #
- C623739
- Package
- DFN-8-EP(3x3)
- Description
- -40℃~+125℃ 100mA 2 30V/us 50MHz 6pA DFN-8-EP(3x3) Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5077
200+
$0.9712
500+
$0.9374
1000+
$0.9197
Welcome back, may I help you?