
* Images are for reference only
MCP6142T-I/MS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP6142T-I/MS
- JLCPCB Part #
- C625504
- Package
- MSOP-8
- Description
- -40℃~+85℃ 1.4V~6V 1.8uV/℃ 1pA 2 24V/ms 3mV 5nV/√Hz@10Hz 7V 80dB Decompensated stable MSOP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.4866
10+
$1.4528
30+
$1.4286
100+
$1.4061
Related Products
Welcome back, may I help you?