
* Images are for reference only
MCP607-I/SN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP607-I/SN
- JLCPCB Part #
- C16279
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1.8uV/℃ 155kHz 18.7uA 1pA 1pA 2 2.5V~6V 250uV 38nV/√Hz@1kHz 6V 7mA 80V/ms 93dB Rail-to-Rail Output SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 185
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 184
In-stock Item Pricing
Qty Unit Price
1+
$1.7589
10+
$1.4972
30+
$1.3325
100+
$1.1645
500+
$1.0886
1000+
$1.0563
Related Products
Welcome back, may I help you?