This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N3043A-1/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
1N3043A-1/TR
JLCPCB Part #
C5490684
Package
DO-41
Description
-65℃~+175℃ 1 Independent 1W 250Ω 500nA@69.2V 91V ±10% DO-41 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 113

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.4507
226+ $8.1607
452+ $7.8885
1017+ $7.7532

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons