
* Images are for reference only
MCP6072-E/SN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP6072-E/SN
- JLCPCB Part #
- C145569
- Package
- SOIC-8
- Description
- -40℃~+125℃ 0.5V/us 1.2MHz 1.5uV/℃ 1.8V~6V 110uA 150uV 19nV/√Hz@10kHz 1pA 1pA 2 28mA 91dB Built-in compensation、Reverse-phase input protection Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Precision Op Amps ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 92
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 79
In-stock Item Pricing
Qty Unit Price
1+
$2.0726
10+
$1.8318
30+
$1.6809
100+
$1.2940
500+
$1.2233
1000+
$1.1928
Related Products
Welcome back, may I help you?