
* Images are for reference only
FP0100N8-G
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- FP0100N8-G
- JLCPCB Part #
- C629114
- Package
- SOT-89-3
- Description
- -40℃~+125℃ 0V~100V 1 260mA 4Ω High Side Switch Overcurrent Protection、Short-Circuit Protection SOT-89-3 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2097
200+
$0.4691
500+
$0.4531
1000+
$0.4450
Related Products