This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MCP6071-E/SN

Extended
Manufacturer
Microchip Tech
MFR.Part #
MCP6071-E/SN
JLCPCB Part #
C636271
Package
SOIC-8
Description
-40℃~+125℃ 1 1.2MHz 150uV 19nV/√Hz@10kHz 1pA 4uV/℃ 500V/ms 6V 87dB Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Precision Op Amps ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 21

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5572
10+ $0.4416
30+ $0.3934
100+ $0.3292
500+ $0.3019
1000+ $0.2858

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons