
* Images are for reference only
SST26VF016B-104V/SN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SST26VF016B-104V/SN
- JLCPCB Part #
- C481387
- Package
- SOIC-8
- Description
- -40℃~+105℃ 1.5ms 100 Years 100,000 cycles 104MHz 15uA 16Mbit 2.3V~3.6V 25ms SPI SOIC-8 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0154
10+
$3.4551
30+
$3.1218
100+
$2.7628
500+
$2.6082
1000+
$2.5374
2000+
$2.5068
Related Products