
* Images are for reference only
MCP6042-I/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP6042-I/P
- JLCPCB Part #
- C640408
- Package
- PDIP-8
- Description
- -40℃~+85℃ 1.4V~6V 14kHz 15uV/℃ 170nV/√Hz@1kHz 1pA 1pA 2 20mA 3V/ms 3mV 600nA 6V 75dB Rail-to-Rail Input, Rail-to-Rail Output PDIP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 60
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$1.6629
10+
$1.6275
30+
$1.6017
100+
$1.5775
Related Products
Welcome back, may I help you?