
* Images are for reference only
MCP6041-E/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP6041-E/P
- JLCPCB Part #
- C640405
- Package
- PDIP-8
- Description
- -40℃~+125℃ 1 14kHz 15uV/℃ 170nV/√Hz@1kHz 1pA 3V/ms 3mV 6V 75dB Rail-to-Rail Input, Rail-to-Rail Output PDIP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2299
10+
$1.0195
30+
$0.9055
100+
$0.7755
500+
$0.7177
1000+
$0.6904
Welcome back, may I help you?