
* Images are for reference only
ATF750C-15GM/883
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATF750C-15GM/883
- JLCPCB Part #
- C610304
- Package
- CDIP-24
- Description
- -55℃~+125℃ 4.5V~5.5V EEPLD CDIP-24 Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A001A2C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$82.8981
200+
$32.0810
500+
$30.9535
1000+
$30.3962
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?