
* Images are for reference only
MCP602-I/SN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP602-I/SN
- JLCPCB Part #
- C29605
- Package
- SOIC-8
- Description
- -40℃~+85℃ 106dB 1pA 1pA 2 2.3V/us 2.5uV/℃ 2.7V~6V 2.8MHz 22mA 230uA 29nV/√Hz@1kHz 700uV 7V Rail-to-Rail Output SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2327
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 2251
In-stock Item Pricing
Qty Unit Price
1+
$0.5780
10+
$0.4608
30+
$0.4014
100+
$0.3436
500+
$0.3083
1000+
$0.2906
Related Products
Welcome back, may I help you?