This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MCP602-E/SN

Extended
Manufacturer
Microchip Tech
MFR.Part #
MCP602-E/SN
JLCPCB Part #
C636246
Package
SOIC-8
Description
-40℃~+125℃ 1pA 2 2.5uV/℃ 2.7V~6V 2.8MHz 20pA 22mA 230uA 29nV/√Hz@1kHz 3mV 4.5V/us 7V 86dB Rail-to-Rail Output SOIC-8 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0486
10+ $1.0244
30+ $1.0082
100+ $0.9921

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons