
* Images are for reference only
MCP6021-E/MS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP6021-E/MS
- JLCPCB Part #
- C636239
- Package
- MSOP-8
- Description
- -40℃~+125℃ 1 10MHz 1pA 3.5uV/℃ 5.5V 500uV 7V/us 8.7nV/√Hz@10kHz 90dB Built-in compensation Rail-to-Rail Input, Rail-to-Rail Output MSOP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$2.0319
10+
$1.9836
30+
$1.9530
100+
$1.9207
Welcome back, may I help you?