
* Images are for reference only
AVR32DD32T-I/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AVR32DD32T-I/PT
- JLCPCB Part #
- C20290567
- Package
- TQFP-32(7x7)
- Description
- -40℃~+85℃ 1.8V~5.5V 24MHz 256Byte 26 32KB 4KB 8 Bit AVR Built-in+External FLASH TQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2913
200+
$1.3133
500+
$1.2700
1000+
$1.2475
Related Products
Welcome back, may I help you?