
* Images are for reference only
MCP4922-E/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP4922-E/P
- JLCPCB Part #
- C645760
- Package
- PDIP-14
- Description
- -40℃~+125℃ 0.25LSB、4LSB 12 2 2.7V~5.5V 350uA 4.5us SPI Voltage Buffer PDIP-14 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7067
10+
$4.6019
30+
$4.3135
90+
$4.2442
Related Products
Welcome back, may I help you?