
* Images are for reference only
MCP4921T-E/MC
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP4921T-E/MC
- JLCPCB Part #
- C623658
- Package
- DFN-8-EP(2x3)
- Description
- -40℃~+125℃ 0.25LSB、4LSB 1 12 2.7V~5.5V 4.5us SPI DFN-8-EP(2x3) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1594
200+
$0.8365
500+
$0.8076
1000+
$0.7932
Welcome back, may I help you?