
* Images are for reference only
MXSMCG48CA/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MXSMCG48CA/TR
- JLCPCB Part #
- C2449381
- Package
- DO-215AB(SMCG)
- Description
- -65℃~+150℃ 1.5kW 19.4A 1uA 48V 53.3V 77.4V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS DO-215AB(SMCG) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.7817
200+
$8.4288
500+
$8.1339
1000+
$7.9873
Welcome back, may I help you?