
* Images are for reference only
MCP48FEB24-E/MQ
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP48FEB24-E/MQ
- JLCPCB Part #
- C1019261
- Package
- VQFN-20-EP(5x5)
- Description
- -40℃~+125℃ 12 2.7V~5.5V 4 6LSB 7.8us SPI VQFN-20-EP(5x5) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 73
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1625
10+
$4.4183
30+
$3.9753
73+
$3.5292
511+
$3.3214
1022+
$3.2296
Welcome back, may I help you?