
* Images are for reference only
MCP48FEB22-E/UN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP48FEB22-E/UN
- JLCPCB Part #
- C636226
- Package
- MSOP-10
- Description
- -40℃~+125℃ 1.8V~5.5V 10MHz、20MHz 12 15ppm/℃ 2 650nA 6LSB 7.8us SPI MSOP-10 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0961
10+
$3.9979
30+
$3.9335
100+
$3.8674
Related Products
Welcome back, may I help you?