
* Images are for reference only
ATTINY261-20SU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATTINY261-20SU
- JLCPCB Part #
- C5570925
- Package
- SOIC-20-300mil
- Description
- -40℃~+85℃ 10bit 128Byte 128Byte 16 2.7V~5.5V 20MHz 2KB 8 Bit AVR Built-in FLASH SOIC-20-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 37
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8140
185+
$1.1227
518+
$1.0857
999+
$1.0680
Related Products
Welcome back, may I help you?