
* Images are for reference only
MCP4821-E/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP4821-E/P
- JLCPCB Part #
- C640389
- Package
- PDIP-8
- Description
- -40℃~+125℃ 1 12 12LSB 2.7V~5.5V 330uA 4.5us SPI Voltage Buffer PDIP-8 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0821
10+
$4.3345
60+
$3.8785
120+
$3.4950
Welcome back, may I help you?