
* Images are for reference only
MCP45HV51T-502E/ST
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP45HV51T-502E/ST
- JLCPCB Part #
- C627307
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 1 256 500kHz 50ppm/℃ 5kΩ I2C Linear Power-on reset、Zero-crossing detection ±20% TSSOP-14 Digital Potentiometers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.5137
10+
$3.4318
30+
$3.3772
100+
$3.3226
Related Products
Welcome back, may I help you?