
* Images are for reference only
MCP4551T-104E/MF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP4551T-104E/MF
- JLCPCB Part #
- C623598
- Package
- DFN-8-EP(3x3)
- Description
- -40℃~+125℃ 1 1.8V~5.5V 100kHz 100kΩ 257 50ppm/℃ I2C Linear DFN-8-EP(3x3) Digital Potentiometers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 3300
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8110
10+
$0.6587
30+
$0.5818
100+
$0.5065
500+
$0.4600
1000+
$0.4376
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?