
* Images are for reference only
MCP4361T-104E/ML
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP4361T-104E/ML
- JLCPCB Part #
- C623563
- Package
- QFN-20-EP(4x4)
- Description
- -40℃~+125℃ 100kHz 100kΩ 2.7V~5.5V 257 4 50ppm/℃ EEPROM Linear SPI ±20% QFN-20-EP(4x4) Digital Potentiometers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1311
200+
$0.8247
500+
$0.7958
1000+
$0.7829
Welcome back, may I help you?